
12.94280 | |
|---|---|
DigiKey Part Number | 4983-12.94280TR-ND - Tape & Reel (TR) 4983-12.94280CT-ND - Cut Tape (CT) 4983-12.94280DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94280 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 16mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.83000 | $18.83 |
| 10 | $16.37700 | $163.77 |
| 25 | $15.48600 | $387.15 |
| 50 | $14.84640 | $742.32 |
| 100 | $14.23140 | $1,423.14 |
| 250 | $13.45892 | $3,364.73 |
| 500 | $12.90282 | $6,451.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.36999 | $12,369.99 |
| 2,000 | $11.85964 | $23,719.28 |
| 3,000 | $11.57108 | $34,713.24 |
| 5,000 | $11.21786 | $56,089.30 |
| 7,000 | $10.99123 | $76,938.61 |

