
12.94260 | |
|---|---|
DigiKey Part Number | 4983-12.94260TR-ND - Tape & Reel (TR) 4983-12.94260CT-ND - Cut Tape (CT) 4983-12.94260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94260 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS, TTL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 11mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $10.14500 | $101.45 |
| 25 | $9.59280 | $239.82 |
| 50 | $9.19660 | $459.83 |
| 100 | $8.81590 | $881.59 |
| 250 | $8.33692 | $2,084.23 |
| 500 | $7.99228 | $3,996.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.66194 | $7,661.94 |
| 2,000 | $7.34546 | $14,690.92 |
| 3,000 | $7.16654 | $21,499.62 |
| 5,000 | $6.94745 | $34,737.25 |
| 7,000 | $6.80685 | $47,647.95 |
| 10,000 | $6.66104 | $66,610.40 |

