
12.89014 | |
---|---|
DigiKey Part Number | 4983-12.89014TR-ND - Tape & Reel (TR) 4983-12.89014CT-ND - Cut Tape (CT) 4983-12.89014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89014 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±50ppm Crystal 16pF 60 Ohms 4-SMD, Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.33000 | $7.33 |
10 | $6.38000 | $63.80 |
25 | $6.03240 | $150.81 |
50 | $5.78220 | $289.11 |
100 | $5.54260 | $554.26 |
250 | $5.24180 | $1,310.45 |
500 | $5.02498 | $2,512.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.81712 | $4,817.12 |
2,000 | $4.61799 | $9,235.98 |
3,000 | $4.50537 | $13,516.11 |
5,000 | $4.36749 | $21,837.45 |
7,000 | $4.27902 | $29,953.14 |
10,000 | $4.18722 | $41,872.20 |
12,000 | $4.14107 | $49,692.84 |