
12.88768 | |
|---|---|
DigiKey Part Number | 4983-12.88768TR-ND - Tape & Reel (TR) 4983-12.88768CT-ND - Cut Tape (CT) 4983-12.88768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88768 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±50ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-32.000-12-1530-X-R | Aker Technology Corp | 2,964 | 3997-C3E-32.000-12-1530-X-RCT-ND | $0.42000 | Parametric Equivalent |
| C3E-32.000-12-3030-R | Aker Technology Corp | 500 | 2754-C3E-32.000-12-3030-R-ND | $0.75000 | Parametric Equivalent |
| C3E-32.000-12-3030-X-R | Aker Technology Corp | 500 | 2754-C3E-32.000-12-3030-X-R-ND | $0.75000 | Parametric Equivalent |
| J32SMX-A-G-G-C-32M0 | Jauch Quartz | 3,000 | 1908-J32SMX-A-G-G-C-32M0CT-ND | $0.18000 | Parametric Equivalent |
| J32SMX-A-G-G-I-32M0 | Jauch Quartz | 3,000 | 1908-J32SMX-A-G-G-I-32M0CT-ND | $0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $4.02000 | $40.20 |
| 25 | $3.80160 | $95.04 |
| 50 | $3.64380 | $182.19 |
| 100 | $3.49250 | $349.25 |
| 250 | $3.30308 | $825.77 |
| 500 | $3.16642 | $1,583.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.03538 | $3,035.38 |
| 2,000 | $2.90984 | $5,819.68 |
| 3,000 | $2.83886 | $8,516.58 |
| 5,000 | $2.75188 | $13,759.40 |
| 7,000 | $2.69608 | $18,872.56 |
| 10,000 | $2.63818 | $26,381.80 |

