
12.88501 | |
|---|---|
DigiKey Part Number | 4983-12.88501TR-ND - Tape & Reel (TR) 4983-12.88501CT-ND - Cut Tape (CT) 4983-12.88501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88501 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.82300 | $38.23 |
| 25 | $3.61400 | $90.35 |
| 50 | $3.46460 | $173.23 |
| 100 | $3.32150 | $332.15 |
| 250 | $3.14128 | $785.32 |
| 500 | $3.01120 | $1,505.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.88665 | $2,886.65 |
| 2,000 | $2.76719 | $5,534.38 |
| 3,000 | $2.69967 | $8,099.01 |
| 5,000 | $2.61697 | $13,084.85 |
| 7,000 | $2.56389 | $17,947.23 |
| 10,000 | $2.50882 | $25,088.20 |

