
12.88455 | |
|---|---|
DigiKey Part Number | 4983-12.88455TR-ND - Tape & Reel (TR) 4983-12.88455CT-ND - Cut Tape (CT) 4983-12.88455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88455 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J32SMX-H-F-D-I-16M0 | Jauch Quartz | 2,973 | 1908-J32SMX-H-F-D-I-16M0CT-ND | $1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $3.47800 | $34.78 |
| 25 | $3.28880 | $82.22 |
| 50 | $3.15380 | $157.69 |
| 100 | $3.02300 | $302.30 |
| 250 | $2.85912 | $714.78 |
| 500 | $2.74072 | $1,370.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.62726 | $2,627.26 |
| 2,000 | $2.51858 | $5,037.16 |
| 3,000 | $2.45713 | $7,371.39 |
| 5,000 | $2.38183 | $11,909.15 |
| 7,000 | $2.33352 | $16,334.64 |
| 10,000 | $2.28339 | $22,833.90 |

