
12.87170 | |
---|---|
DigiKey Part Number | 4983-12.87170TR-ND - Tape & Reel (TR) 4983-12.87170CT-ND - Cut Tape (CT) 4983-12.87170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87170 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $6.71700 | $67.17 |
25 | $6.34880 | $158.72 |
50 | $6.08760 | $304.38 |
100 | $5.83560 | $583.56 |
250 | $5.51844 | $1,379.61 |
500 | $5.29034 | $2,645.17 |
1,000 | $5.07152 | $5,071.52 |
2,500 | $4.79628 | $11,990.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.59819 | $22,990.95 |
10,000 | $4.40842 | $44,084.20 |
15,000 | $4.30117 | $64,517.55 |