
12.87135 | |
|---|---|
DigiKey Part Number | 4983-12.87135TR-ND - Tape & Reel (TR) 4983-12.87135CT-ND - Cut Tape (CT) 4983-12.87135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87135 |
Description | 32.768KHZ CRYSTAL PLASTIC SMD 4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 65 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 4-SMD (7x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.276" L x 0.059" W (7.00mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
Load Capacitance 7pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $5.24500 | $52.45 |
| 25 | $4.96240 | $124.06 |
| 50 | $4.75700 | $237.85 |
| 100 | $4.56050 | $456.05 |
| 250 | $4.31236 | $1,078.09 |
| 500 | $4.13394 | $2,066.97 |
| 1,000 | $3.96301 | $3,963.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.70644 | $11,119.32 |
| 6,000 | $3.55329 | $21,319.74 |
| 9,000 | $3.46671 | $31,200.39 |
| 15,000 | $3.36068 | $50,410.20 |
| 21,000 | $3.29266 | $69,145.86 |

