
12.87174 | |
---|---|
DigiKey Part Number | 4983-12.87174TR-ND - Tape & Reel (TR) 4983-12.87174CT-ND - Cut Tape (CT) 4983-12.87174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87174 |
Description | CRYSTAL 32.768KHz 7pF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.036ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.16000 | $6.16 |
10 | $5.37000 | $53.70 |
25 | $5.07760 | $126.94 |
50 | $4.86740 | $243.37 |
100 | $4.66630 | $466.63 |
250 | $4.41260 | $1,103.15 |
500 | $4.23014 | $2,115.07 |
1,000 | $4.05517 | $4,055.17 |
2,500 | $3.83500 | $9,587.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.67656 | $18,382.80 |
10,000 | $3.52475 | $35,247.50 |
15,000 | $3.43891 | $51,583.65 |