
12.86544 | |
---|---|
DigiKey Part Number | 4983-12.86544TR-ND - Tape & Reel (TR) 4983-12.86544CT-ND - Cut Tape (CT) 4983-12.86544DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.86544 |
Description | Crystal 16.0Mhz 10pF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±100ppm Crystal 10pF 80 Ohms 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±100ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $3.16900 | $31.69 |
25 | $2.99960 | $74.99 |
50 | $2.87620 | $143.81 |
100 | $2.75770 | $275.77 |
250 | $2.60824 | $652.06 |
500 | $2.50022 | $1,250.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.39683 | $2,396.83 |
2,000 | $2.29764 | $4,595.28 |
3,000 | $2.24157 | $6,724.71 |
5,000 | $2.17289 | $10,864.45 |
7,000 | $2.12881 | $14,901.67 |
10,000 | $2.08307 | $20,830.70 |
12,000 | $2.06008 | $24,720.96 |
24,000 | $1.97499 | $47,399.76 |
25,000 | $1.97010 | $49,252.50 |