
12.85707 | |
|---|---|
DigiKey Part Number | 4983-12.85707TR-ND - Tape & Reel (TR) 4983-12.85707CT-ND - Cut Tape (CT) 4983-12.85707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85707 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.83900 | $38.39 |
| 25 | $3.63080 | $90.77 |
| 50 | $3.48100 | $174.05 |
| 100 | $3.33710 | $333.71 |
| 250 | $3.15608 | $789.02 |
| 500 | $3.02534 | $1,512.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.90013 | $2,900.13 |
| 2,000 | $2.78018 | $5,560.36 |
| 3,000 | $2.71236 | $8,137.08 |
| 5,000 | $2.62927 | $13,146.35 |
| 7,000 | $2.57594 | $18,031.58 |
| 10,000 | $2.52061 | $25,206.10 |

