
12.85601 | |
|---|---|
DigiKey Part Number | 4983-12.85601TR-ND - Tape & Reel (TR) 4983-12.85601CT-ND - Cut Tape (CT) 4983-12.85601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85601 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.88100 | $38.81 |
| 25 | $3.67320 | $91.83 |
| 50 | $3.52200 | $176.10 |
| 100 | $3.37660 | $337.66 |
| 250 | $3.19292 | $798.23 |
| 500 | $3.06070 | $1,530.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.93409 | $2,934.09 |
| 2,000 | $2.81270 | $5,625.40 |
| 3,000 | $2.74404 | $8,232.12 |
| 5,000 | $2.65998 | $13,299.90 |
| 7,000 | $2.60604 | $18,242.28 |
| 10,000 | $2.55007 | $25,500.70 |

