
12.95101 | |
---|---|
DigiKey Part Number | 4983-12.95101TR-ND - Tape & Reel (TR) 4983-12.95101CT-ND - Cut Tape (CT) 4983-12.95101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95101 |
Description | XTAL OSC XO 48.0000MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator -0.5V ~ 7V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 48 MHz | |
Function | Tri-State (Output Enable) | |
Output | HCMOS | |
Voltage - Supply | -0.5V ~ 7V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 11mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 50µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $6.01900 | $60.19 |
25 | $5.69520 | $142.38 |
50 | $5.46040 | $273.02 |
100 | $5.23370 | $523.37 |
250 | $4.94960 | $1,237.40 |
500 | $4.74480 | $2,372.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.54848 | $4,548.48 |
2,000 | $4.36045 | $8,720.90 |
3,000 | $4.25415 | $12,762.45 |
5,000 | $4.12393 | $20,619.65 |
7,000 | $4.04039 | $28,282.73 |
10,000 | $3.95370 | $39,537.00 |
12,000 | $3.91013 | $46,921.56 |