
12.85521 | |
|---|---|
DigiKey Part Number | 4983-12.85521TR-ND - Tape & Reel (TR) 4983-12.85521CT-ND - Cut Tape (CT) 4983-12.85521DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85521 |
Description | CYSTAL 26.0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.022" (0.55mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.29700 | $32.97 |
| 25 | $3.11760 | $77.94 |
| 50 | $2.98760 | $149.38 |
| 100 | $2.86440 | $286.44 |
| 250 | $2.70916 | $677.29 |
| 500 | $2.59700 | $1,298.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.48947 | $2,489.47 |
| 2,000 | $2.38650 | $4,773.00 |
| 3,000 | $2.32827 | $6,984.81 |
| 5,000 | $2.25692 | $11,284.60 |
| 7,000 | $2.21114 | $15,477.98 |
| 10,000 | $2.16364 | $21,636.40 |

