
12.84859 | |
|---|---|
DigiKey Part Number | 4983-12.84859TR-ND - Tape & Reel (TR) 4983-12.84859CT-ND - Cut Tape (CT) 4983-12.84859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84859 |
Description | CRYSTAL 32MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, Flat Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Stability ±15ppm | Height - Seated (Max) 0.350" (8.90mm) |
Frequency Tolerance ±10ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.86400 | $38.64 |
| 25 | $3.65360 | $91.34 |
| 50 | $3.50400 | $175.20 |
| 100 | $3.35850 | $335.85 |
| 250 | $3.17612 | $794.03 |
| 500 | $3.04458 | $1,522.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.91863 | $2,918.63 |
| 2,000 | $2.79794 | $5,595.88 |
| 3,000 | $2.72965 | $8,188.95 |
| 5,000 | $2.64604 | $13,230.20 |
| 7,000 | $2.59239 | $18,146.73 |
| 10,000 | $2.53671 | $25,367.10 |


