
12.61015 | |
---|---|
DigiKey Part Number | 4983-12.61015TR-ND - Tape & Reel (TR) 4983-12.61015CT-ND - Cut Tape (CT) 4983-12.61015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.61015 |
Description | CRYSTAL,32MHZ, 8PF, SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.39000 | $15.39 |
10 | $13.41000 | $134.10 |
25 | $12.68040 | $317.01 |
50 | $12.15540 | $607.77 |
100 | $11.65240 | $1,165.24 |
250 | $11.01968 | $2,754.92 |
500 | $10.56430 | $5,282.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $10.12791 | $10,127.91 |
2,000 | $9.70981 | $19,419.62 |
3,000 | $9.47352 | $28,420.56 |
5,000 | $9.18413 | $45,920.65 |
7,000 | $8.99849 | $62,989.43 |