
12.60078 | |
|---|---|
DigiKey Part Number | 4983-12.60078TR-ND - Tape & Reel (TR) 4983-12.60078CT-ND - Cut Tape (CT) 4983-12.60078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60078 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-32.000-10-1015-X-R | Aker Technology Corp | 1,775 | 3997-C3E-32.000-10-1015-X-RCT-ND | $3.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.46100 | $34.61 |
| 25 | $3.27200 | $81.80 |
| 50 | $3.13740 | $156.87 |
| 100 | $3.00740 | $300.74 |
| 250 | $2.84400 | $711.00 |
| 500 | $2.72642 | $1,363.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.61353 | $2,613.53 |
| 2,000 | $2.50542 | $5,010.84 |
| 3,000 | $2.44425 | $7,332.75 |
| 5,000 | $2.36937 | $11,846.85 |
| 7,000 | $2.32132 | $16,249.24 |
| 10,000 | $2.27144 | $22,714.40 |

