12.60003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60041

DigiKey Part Number
4983-12.60041TR-ND - Tape & Reel (TR)
4983-12.60041CT-ND - Cut Tape (CT)
4983-12.60041DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60041
Description
CERAMIC SMD 4 PAD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
8 MHz ±50ppm Crystal 12pF 500 Ohms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
500 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.77000$4.77
10$4.14100$41.41
25$3.91840$97.96
50$3.75540$187.77
100$3.60070$360.07
250$3.40508$851.27
500$3.26432$1,632.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.12923$3,129.23
2,000$2.99978$5,999.56
3,000$2.92659$8,779.77
5,000$2.83694$14,184.70
7,000$2.77942$19,455.94
10,000$2.71975$27,197.50
12,000$2.68975$32,277.00
24,000$2.57873$61,889.52
25,000$2.57234$64,308.50
Manufacturers Standard Package