
12.60029 | |
|---|---|
DigiKey Part Number | 4983-12.60029TR-ND - Tape & Reel (TR) 4983-12.60029CT-ND - Cut Tape (CT) 4983-12.60029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60029 |
Description | CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±15ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8-24.000MHZ-D1G-T | Abracon LLC | 13,889 | 535-14395-1-ND | $3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.44500 | $34.45 |
| 25 | $3.25560 | $81.39 |
| 50 | $3.12080 | $156.04 |
| 100 | $2.99180 | $299.18 |
| 250 | $2.82920 | $707.30 |
| 500 | $2.71194 | $1,355.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.59980 | $2,599.80 |
| 2,000 | $2.49227 | $4,984.54 |
| 3,000 | $2.43143 | $7,294.29 |
| 5,000 | $2.35691 | $11,784.55 |
| 7,000 | $2.30911 | $16,163.77 |
| 10,000 | $2.25950 | $22,595.00 |

