


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gentherm | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Non-Return Valve | |
Function | - | |
Actuator Type | - | |
Operating Pressure | -13.05 ~ 21.80 PSI (-0.90 ~ 1.50 bar) | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Barbed | |
For Use With/Related Products | 6mm ID Hose | |
Mounting Type | Free Hanging (In-Line) | |
Features | Input Pressure 0.03 bar | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 120°C | |
Mechanical Life | 1,000,000 Cycles | |
Approval Agency | - | |
Weight | 0.019 lb (8.62 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.08000 | $80.08 |
| 5 | $70.36000 | $351.80 |
| 10 | $66.41300 | $664.13 |





