Photodiode 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GVGR-S11SD

DigiKey Part Number
2096-GVGR-S11SDTR-ND - Tape & Reel (TR)
2096-GVGR-S11SDCT-ND - Cut Tape (CT)
2096-GVGR-S11SDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GVGR-S11SD
Description
SENSOR PHOTODIODE 295-490NM 2SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Photodiode 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Genicom Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
-
Color - Enhanced
Ultraviolet (UV)
Spectral Range
295nm ~ 490nm
Diode Type
-
Responsivity @ nm
0.07 A/W @ 405nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
5 V
Current - Dark (Typ)
1nA (Max)
Active Area
-
Viewing Angle
-
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,036
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.90000$25.90
5$23.07000$115.35
10$22.04200$220.42
25$20.80680$520.17
50$19.96340$998.17
100$19.19140$1,919.14
500$17.63840$8,819.20
1,000$17.06011$17,060.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$16.52966$33,059.32
4,000$16.04315$64,172.60
Manufacturers Standard Package