
GUVC-T10GM-LA | |
---|---|
DigiKey Part Number | 2096-GUVC-T10GM-LA-ND |
Manufacturer | |
Manufacturer Product Number | GUVC-T10GM-LA |
Description | SENSOR PHOTODIODE UV MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode 10ms Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 220nm ~ 280nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | 10ms | |
Current - Dark (Typ) | - | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $636.75000 | $636.75 |
5 | $589.85600 | $2,949.28 |
10 | $572.37100 | $5,723.71 |
25 | $551.45520 | $13,786.38 |
50 | $537.13960 | $26,856.98 |
100 | $523.99810 | $52,399.81 |