
GUVB-T21GD-U | |
---|---|
DigiKey Part Number | 2096-GUVB-T21GD-U-ND |
Manufacturer | |
Manufacturer Product Number | GUVB-T21GD-U |
Description | SENSOR PHOTODIODE 220-320NM TO39 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode TO-39-3 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 220nm ~ 320nm | |
Diode Type | Schottky | |
Responsivity @ nm | 0.13 A/W @ 300nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Current - Dark (Typ) | 90nA (Max) | |
Active Area | 6.89mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-3 Metal Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $476.88000 | $476.88 |
5 | $440.34600 | $2,201.73 |
10 | $426.75500 | $4,267.55 |
30 | $407.47300 | $12,224.19 |
50 | $399.36400 | $19,968.20 |
100 | $389.14970 | $38,914.97 |