


GUVB-C21SD | |
|---|---|
DigiKey Part Number | 2096-GUVB-C21SDTR-ND - Tape & Reel (TR) 2096-GUVB-C21SDCT-ND - Cut Tape (CT) 2096-GUVB-C21SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GUVB-C21SD |
Description | SENSOR PHOTODIODE 240-320NM 2SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Photodiode 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 240nm ~ 320nm | |
Diode Type | Schottky | |
Responsivity @ nm | 0.11 A/W @ 300nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Current - Dark (Typ) | 1nA (Max) | |
Active Area | 0.08mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.35000 | $29.35 |
| 5 | $26.21000 | $131.05 |
| 10 | $25.05100 | $250.51 |
| 25 | $23.66800 | $591.70 |
| 50 | $22.72420 | $1,136.21 |
| 100 | $21.86010 | $2,186.01 |
| 500 | $20.11998 | $10,059.99 |
| 1,000 | $19.47197 | $19,471.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $18.55302 | $55,659.06 |










