
GUVA-S12SD | |
|---|---|
DigiKey Part Number | 2096-GUVA-S12SDTR-ND - Tape & Reel (TR) 2096-GUVA-S12SDCT-ND - Cut Tape (CT) 2096-GUVA-S12SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GUVA-S12SD |
Description | SENSOR PHOTODIODE 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photodiode 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | GUVA-S12SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 240nm ~ 370nm | |
Diode Type | Schottky | |
Responsivity @ nm | 0.14 A/W @ 350nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | 1nA (Max) | |
Active Area | 0.076mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.75000 | $42.75 |
| 5 | $38.39400 | $191.97 |
| 10 | $36.77500 | $367.75 |
| 25 | $34.83280 | $870.82 |
| 50 | $33.50760 | $1,675.38 |
| 100 | $32.29320 | $3,229.32 |
| 500 | $29.84832 | $14,924.16 |
| 1,000 | $28.93771 | $28,937.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $28.10228 | $56,204.56 |








