
GUVA-C22SD | |
|---|---|
DigiKey Part Number | 2096-GUVA-C22SDTR-ND - Tape & Reel (TR) 2096-GUVA-C22SDCT-ND - Cut Tape (CT) 2096-GUVA-C22SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GUVA-C22SD |
Description | SENSOR PHOTODIODE 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photodiode 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 240nm ~ 370nm | |
Diode Type | Schottky | |
Responsivity @ nm | 0.14 A/W @ 350nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | 1nA (Max) | |
Active Area | 0.076mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.90000 | $25.90 |
| 5 | $23.07000 | $115.35 |
| 10 | $22.04200 | $220.42 |
| 25 | $20.80680 | $520.17 |
| 50 | $19.96340 | $998.17 |
| 100 | $19.19140 | $1,919.14 |
| 500 | $17.63840 | $8,819.20 |
| 1,000 | $17.06011 | $17,060.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $16.24001 | $48,720.03 |











