S150Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $667.88600
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $667.88600

Similar


Microchip Technology
In Stock: 0
Unit Price: $727.57670
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S150Q

DigiKey Part Number
S150QGN-ND
Manufacturer
Manufacturer Product Number
S150Q
Description
DIODE STD 1200V 150A DO205AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 150A Chassis, Stud Mount DO-205AA (DO-8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
150A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 150 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AA (DO-8)
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$265.41400$13,270.70