S12QR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 34
Unit Price: $63.55000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S12QR

DigiKey Part Number
S12QRGN-ND
Manufacturer
Manufacturer Product Number
S12QR
Description
DIODE STANDARD REV 1200V 12A DO4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 12A Chassis, Stud Mount DO-4
Datasheet
 Datasheet
EDA/CAD Models
S12QR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-4
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$30.94724$7,736.81
Manufacturers Standard Package