
MUR10005CT | |
---|---|
DigiKey Part Number | MUR10005CTGN-ND |
Manufacturer | |
Manufacturer Product Number | MUR10005CT |
Description | DIODE MODULE GP 50V 50A 2TOWER |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 50A Chassis Mount Twin Tower |
Datasheet | Datasheet |
EDA/CAD Models | MUR10005CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 50 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Twin Tower | |
Supplier Device Package | Twin Tower | |
Base Product Number |