
MBR500150CTR | |
---|---|
DigiKey Part Number | MBR500150CTR-ND |
Manufacturer | |
Manufacturer Product Number | MBR500150CTR |
Description | DIODE MOD SCHOT 150V 250A 2TOWER |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 150 V 250A Chassis Mount Twin Tower |
Datasheet | Datasheet |
EDA/CAD Models | MBR500150CTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 250A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 250 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Twin Tower | |
Supplier Device Package | Twin Tower | |
Base Product Number |