
KBPC3510T | |
---|---|
DigiKey Part Number | KBPC3510T-ND |
Manufacturer | |
Manufacturer Product Number | KBPC3510T |
Description | BRIDGE RECT 1P 1KV 35A KBPC-T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV QC Terminal KBPC-T |
Datasheet | Datasheet |
EDA/CAD Models | KBPC3510T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | 4-Square, KBPC-T | |
Supplier Device Package | KBPC-T | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.21758 | $9,108.79 |