KBPC-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBPC2506T

DigiKey Part Number
KBPC2506TGN-ND
Manufacturer
Manufacturer Product Number
KBPC2506T
Description
BRIDGE RECT 1PHASE 600V 25A KBPC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V QC Terminal KBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
25 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12.5 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
QC Terminal
Package / Case
4-Square, KBPC-T
Supplier Device Package
KBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$32.02000$32.02
10$25.29000$252.90
25$23.01720$575.43
100$19.96090$1,996.09
250$18.16272$4,540.68
500$16.91482$8,457.41
1,000$15.74878$15,748.78