


GD30MPS12H | |
---|---|
DigiKey Part Number | 1242-GD30MPS12H-ND |
Manufacturer | |
Manufacturer Product Number | GD30MPS12H |
Description | DIODE SIL CARB 1200V 55A TO2472 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 55A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 55A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | 1101pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.33000 | $81.33 |
10 | $73.10000 | $731.00 |
25 | $70.05440 | $1,751.36 |
100 | $65.77370 | $6,577.37 |
250 | $62.97512 | $15,743.78 |
500 | $60.99944 | $30,499.72 |
1,000 | $59.10609 | $59,106.09 |