
GBPC3501W | |
---|---|
DigiKey Part Number | GBPC3501WGS-ND |
Manufacturer | |
Manufacturer Product Number | GBPC3501W |
Description | BRIDGE RECT 1P 100V 35A GBPC-W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.93000 | $37.93 |
10 | $30.43000 | $304.30 |
25 | $27.88440 | $697.11 |
100 | $24.43590 | $2,443.59 |
250 | $22.39140 | $5,597.85 |
500 | $20.96268 | $10,481.34 |
1,000 | $19.61616 | $19,616.16 |