
GA01PNS150-201 | |
---|---|
DigiKey Part Number | 1242-1347-ND |
Manufacturer | |
Manufacturer Product Number | GA01PNS150-201 |
Description | RF DIODE PIN 15000V DO-201 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 15000V 1 A DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 15000V | |
Current - Max | 1 A | |
Capacitance @ Vr, F | 22pF @ 1V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | DO-201 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3,857.95500 | $38,579.55 |