New Product
8 PowerSFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PowerSFN
8 PowerSFN

G3F25MT06L-TR

DigiKey Part Number
1242-G3F25MT06L-TR-ND - Tape & Reel (TR)
1242-G3F25MT06L-TRCT-ND - Cut Tape (CT)
1242-G3F25MT06L-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3F25MT06L-TR
Description
650V 20M TO-LL G3F SIC MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 125A (Tc) 455W (Tc) Surface Mount TOLL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
27.5mOhm @ 35A, 18V
Vgs(th) (Max) @ Id
4.3V @ 15mA
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
2939 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
455W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TOLL
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,087
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$137.89000$137.89
10$112.05400$1,120.54
100$107.05720$10,705.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$89.18563$107,022.76
Manufacturers Standard Package