


G3F25MT06K | |
---|---|
DigiKey Part Number | 1242-G3F25MT06K-ND |
Manufacturer | |
Manufacturer Product Number | G3F25MT06K |
Description | 650V 20M TO-247-4 G3F SIC MOSFET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 100A (Tc) 294W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 27.5mOhm @ 35A, 18V | |
Vgs(th) (Max) @ Id | 4.3V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2939 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 294W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.59000 | $141.59 |
10 | $114.77100 | $1,147.71 |
100 | $102.29170 | $10,229.17 |