DO-203AB, DO-5, Stud
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR40KR05

DigiKey Part Number
1242-1264-ND
Manufacturer
Manufacturer Product Number
FR40KR05
Description
DIODE STD REV 800V 40A DO203AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 40A Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
40A
Voltage - Forward (Vf) (Max) @ If
1 V @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
25 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$140.65000$140.65
10$119.30600$1,193.06
25$111.72880$2,793.22
100$101.16770$10,116.77
250$94.73884$23,684.71
Manufacturers Standard Package