cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB154G

DigiKey Part Number
DB154GGN-ND
Manufacturer
Manufacturer Product Number
DB154G
Description
BRIDGE RECT 1PHASE 400V 1.5A DB
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole DB
Datasheet
 Datasheet
EDA/CAD Models
DB154G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.321", 8.15mm)
Supplier Device Package
DB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.26000$10.26
10$6.34700$63.47
25$5.24840$131.21
100$3.92490$392.49
250$3.24336$810.84
500$2.80816$1,404.08
1,000$2.43046$2,430.46
2,500$2.01170$5,029.25
Manufacturers Standard Package