1N3296A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GeneSiC Semiconductor
In Stock: 0
Unit Price: $252.71000
Datasheet

Similar


Powerex Inc.
In Stock: 0
Unit Price: $378.83367
Datasheet

Parametric Equivalent


Powerex Inc.
In Stock: 0
Unit Price: $432.51433
Datasheet

Parametric Equivalent


Powerex Inc.
In Stock: 0
Unit Price: $449.14167
Datasheet
1N3296A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3296A

DigiKey Part Number
1N3296AGN-ND
Manufacturer
Manufacturer Product Number
1N3296A
Description
DIODE STD 1200V 100A DO205AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1200 V 100A Chassis, Stud Mount DO-205AA (DO-8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
100A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
9 mA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-205AA (DO-8)
Operating Temperature - Junction
-40°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$251.02840$12,551.42