1N1206A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $273.87950
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $247.61940
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $416.86930
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $303.18540
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $50.32880
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 100
Unit Price: $75.16000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $34.03440
Datasheet
1N1206A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N1206A

DigiKey Part Number
1242-1079-ND
Manufacturer
Manufacturer Product Number
1N1206A
Description
DIODE STANDARD 600V 12A DO4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 12A Chassis, Stud Mount DO-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-4
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
250$31.02640$7,756.60
Manufacturers Standard Package