
GP46-6K-L30 | |
|---|---|
DigiKey Part Number | 6289-GP46-6K-L30-ND |
Manufacturer | |
Manufacturer Product Number | GP46-6K-L30 |
Description | Power bar 4 Dr Modes W6K 29/192 |
Customer Reference | |
Detailed Description | Bar White |
Datasheet | Datasheet |
Category | Type Bar |
Manufacturer GENESI ELETTRONICA | Color White |
Series | Length 18.110" (460.00mm) |
Packaging Retail Package | Weight 2.050 lbs (930 g) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,265.13000 | $10,265.13 |

