New at DigiKey
Task Light White 7.09" (180.0mm) 24 VDC Flat, Diffused
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEM18-6K-OP-M12

DigiKey Part Number
6289-GEM18-6K-OP-M12-ND
Manufacturer
Manufacturer Product Number
GEM18-6K-OP-M12
Description
W6K OP 810Lm 230mA 5,4W M12 5P M
Customer Reference
Detailed Description
Task Light White 7.09" (180.0mm) 24 VDC Flat, Diffused
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
24 VDC
Manufacturer
GENESI ELETTRONICA
Housing Material
Aluminum (Al)
Series
Rated Life
100,000 Hours
Packaging
Retail Package
Termination Style
Cable with Connector (M12)
Part Status
Active
Operating Temperature
-40°C ~ 50°C
Illumination Color
White
Ingress Protection
IP65
Luminous Flux
810lm
Lens Type
Flat, Diffused
Length
7.09" (180.0mm)
Approval Agency
CE, UKCA, UL
Power - Rated
5.4W
Weight
0.352 lbs (160 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 20 days from GENESI ELETTRONICA
A separate shipping fee may apply.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$681.21000$681.21