
GEIL10-6K-OP-M12 | |
|---|---|
DigiKey Part Number | 6289-GEIL10-6K-OP-M12-ND |
Manufacturer | |
Manufacturer Product Number | GEIL10-6K-OP-M12 |
Description | W6K OP 300Lm 85mA 2,0W M12 5P M |
Customer Reference | |
Detailed Description | Task Light White 3.94" (100.0mm) 24 VDC Flat, Diffused |
Datasheet | Datasheet |
Category | Voltage - Supply 24 VDC |
Manufacturer GENESI ELETTRONICA | Housing Material Aluminum (Al) |
Series | Rated Life 100,000 Hours |
Packaging Retail Package | Termination Style Cable with Connector (M12) |
Part Status Active | Operating Temperature -40°C ~ 50°C |
Illumination Color White | Ingress Protection IP65 |
Luminous Flux 300lm (Typ) | Lens Type Flat, Diffused |
Length 3.94" (100.0mm) | Approval Agency CE, UKCA, UL |
Power - Rated 2.0W | Weight 0.088 lbs (40 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $649.89000 | $649.89 |

