TP-GP04-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-GP04-B

DigiKey Part Number
3196-TP-GP04-B-ND
Manufacturer
Manufacturer Product Number
TP-GP04-B
Description
THERM PAD 90X50MM BLUE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 90.00mm x 50.00mm Rectangular
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gelid Solutions LLC
Series
Packaging
Retail Package
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Rectangular
Outline
90.00mm x 50.00mm
Thickness
0.0390" (0.991mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
15W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$98.78000$98.78
Manufacturers Standard Package