cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN-PX14-12

DigiKey Part Number
3196-FN-PX14-12-ND
Manufacturer
Manufacturer Product Number
FN-PX14-12
Description
FAN AXL 140X25MM 12VDC RECT CONN
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 140mm L x 140mm H Hydrodynamic 74.5 CFM (2.09m³/min) 4 Position Rectangular Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Square - 140mm L x 140mm H
Width
25.00mm
Air Flow
74.5 CFM (2.09m³/min)
Static Pressure
0.059 in H2O (14.7 Pa)
Bearing Type
Hydrodynamic
Fan Type
Features
Fan Mounts Included, PWM Control, Speed Sensor (Tach)
Noise
20.0dB(A)
RPM
Termination
4 Position Rectangular Connector
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE
Weight
-
Current Rating (Amps)
0.200A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$99.94000$99.94
10$82.36900$823.69
25$75.62240$1,890.56
50$70.73420$3,536.71
100$66.98790$6,698.79
Manufacturers Standard Package