
TX K 19 E10 | |
|---|---|
DigiKey Part Number | 2128-TXK19E10-ND |
Manufacturer | |
Manufacturer Product Number | TX K 19 E10 |
Description | SOCKET IMPACT TORX E10 1.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Torx® E10 1.50" (38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Torx® | |
Size | E10 | |
Drive Size | 1/2" | |
Length | 1.50" (38.1mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.05000 | $125.05 |











