
KL-4075-3214 | |
|---|---|
DigiKey Part Number | 2128-KL-4075-3214-ND |
Manufacturer | |
Manufacturer Product Number | KL-4075-3214 |
Description | FLEX. RING WRENCH INS., WAF 14MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 12 Point Socket 14mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 12 Point Socket | |
Size | 14mm | |
Drive Size | 3/8" | |
Length | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $244.67000 | $244.67 |

