Image for R09105008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R09105008

DigiKey Part Number
2128-R09105008-ND
Manufacturer
Manufacturer Product Number
R09105008
Description
COMBINATION SPANNER SET SIZE9-19
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Combination Wrench 9mm ~ 19mm Assorted Length
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
9mm ~ 19mm
Manufacturer
Gedore Tools, Inc.
Length
Assorted
Packaging
Bulk
Finish
Chrome Finish
Part Status
Active
End Detail
Angled 15°
Tool Type
Combination
Features
Chrome Finish
Measurement Type
Metric
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$959.37000$959.37
Manufacturers Standard Package