
ITX 30 L T20 | |
|---|---|
DigiKey Part Number | 2128-ITX30LT20-ND |
Manufacturer | |
Manufacturer Product Number | ITX 30 L T20 |
Description | SCREWDRIVER BIT SOCKET 3/8" LONG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 62mm Torx® Bit, Insert 3/8" Drive 3.70" (94.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torx® | |
Tip Size | 62mm | |
Drive Size | 3/8" | |
Length - Overall | 3.70" (94.0mm) | |
Features | Chrome Finish | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.62000 | $211.62 |










